VCC Chml CMD17-21UYC/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Height | 1.2mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 61mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMD17-21 |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21UYC/TR8 to view detailed technical specifications.
No datasheet is available for this part.