
Green LED emitter, 570nm wavelength, featuring a 140° viewing angle and 10mcd luminous intensity. This 2-pin chip component is housed in an 0805 (2012 metric) surface mount package with a clear, rectangular lens. It operates with a 20mA forward current, a 5V reverse voltage, and a temperature range of -40°C to 85°C. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for general illumination applications.
VCC Chml CMD17-21VGC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21VGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
