
Red LED emitter, surface mount, 0805 package size (2012 metric). Features a 140° viewing angle and 13mcd luminous intensity at a 20mA forward current. Operates with a 5V reverse voltage and 100mW power dissipation. This lead-free component has a wavelength of 640nm and a diffused rectangular lens style.
VCC Chml CMD17-21VRC/TR8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 640nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
