VCC Chml CMD17-21VYD-100 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD17-21VYD-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.