VCC Chml CMD204UWC technical specifications.
| Package/Case | T |
| Color | White |
| Forward Current | 20mA |
| Height | 5.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 22° |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD204UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
