
Surface mountable green and blue LED emitter with a clear, diffused rectangular lens. Features a 150° viewing angle, 5.5mcd luminous intensity, and operates at a 20mA forward current with a 5V reverse voltage. This lead-free, RoHS compliant component is supplied on tape and reel, measuring 2.5mm in length, 2mm in width, and 1.4mm in height, with an operating temperature range of -40°C to 85°C.
VCC Chml CMD28-21VGC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Blue |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear, Diffused |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Voltage | 5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD28-21VGC/TR8 to view detailed technical specifications.
No datasheet is available for this part.
