Surface mount LED emitter, red illumination, featuring a 2V forward voltage and 20mA forward current. This component offers a luminous intensity of 3mcd with a wide 150° viewing angle. Encased in a compact 2.5mm x 2mm x 1.4mm SMD/SMT package with a clear rectangular lens, it operates within a temperature range of -40°C to 85°C. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for efficient surface mounting.
VCC Chml CMD28-21VRC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Voltage | 2V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD28-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.