VCC Chml CMD28-21VRC/TR8/T1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Size | 2mm |
| Lens Style | Rectangular, Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 0.16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMD28-21 |
| Viewing Angle | 150° |
| Voltage | 3.8V |
| Wavelength | 640nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD28-21VRC/TR8/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.