
VCC Chml CMD28-21VYC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.6mm |
| Length | 2.5mm |
| Lens Size | 2mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMD28-21 |
| Viewing Angle | 150° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD28-21VYC/TR8 to view detailed technical specifications.
No datasheet is available for this part.
