VCC Chml CMD2821VGCTR8T1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | Green |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 0.16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMD28-21 |
| Viewing Angle | 150° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD2821VGCTR8T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
