VCC Chml CMD31104UG technical specifications.
| Package/Case | T |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD31104UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.