The CMD333HRC-6 is a single red LED with a luminous intensity of 600mcd and a viewing angle of 24°. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. This LED is available in bulk packaging with 1000 units per package.
VCC Chml CMD333HRC-6 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.61mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333HRC-6 to view detailed technical specifications.
No datasheet is available for this part.