VCC Chml CMD333HRD-1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.61mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 180mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333HRD-1 to view detailed technical specifications.
No datasheet is available for this part.