VCC Chml CMD333ID/HV5 technical specifications.
| Color | Red |
| Forward Current | 5mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333ID/HV5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.