VCC Chml CMD333UGC technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Height | 0.339inch |
| Illumination Color | Green |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 800mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333UGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.