VCC Chml CMD333UGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.61mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333UGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.