VCC Chml CMD333URC-2 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead/Base Style | Wire Terminal |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Voltage Rating | 2.4V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333URC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.