VCC Chml CMD333UWC technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 0.197inch |
| Forward Current | 20mA |
| Height | 8.91mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD333UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.