VCC Chml CMD383UBC technical specifications.
| Package/Case | Radial |
| Color | Blue, Green |
| Forward Current | 20mA |
| Height | 8.61mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Voltage | 2.1V |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD383UBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.