Blue diffused dome LED emitter, 5mm lens size, with a clear lens color and transparency. Features a 24° viewing angle, 350mcd luminous intensity, and a 4.9V forward voltage. Operates at a 20mA forward current and emits at a 430nm wavelength. Through-hole and surface mount radial package, lead-free and RoHS compliant.
VCC Chml CMD383UBC/H2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 8.61mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Voltage | 4.9V |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD383UBC/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.