VCC Chml CMD41104UR/D technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 1mcd |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD41104UR/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.