VCC Chml CMD5152 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 28° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD5152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.