VCC Chml CMD53123 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD53123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.