VCC Chml CMD53124A technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CMD5 |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD53124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.