VCC Chml CMD5353 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 5.84mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 5.84mm |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD5353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.