VCC Chml CMD5360 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 12mcd |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD5360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.