VCC Chml CMD5453 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 75° |
| Wavelength | 562nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD5453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.