VCC Chml CMD54643 technical specifications.
| Package/Case | T |
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 5mcd |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 75° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD54643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.