VCC Chml CMD5477C technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 4.06mm |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Viewing Angle | 180° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD5477C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.