VCC Chml CMD57124A technical specifications.
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Square |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CMD5 |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD57124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.