VCC Chml CMD57642 technical specifications.
| Package/Case | T |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 4mcd |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD57642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.