VCC Chml CMD67-21USOC-100 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD67-21USOC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.