Surface mount white LED emitter in a PLCC package. Features a clear, diffused lens style and a 100° viewing angle. Delivers 170mcd luminous intensity with a maximum power dissipation of 120mW. Operates within a temperature range of -30°C to 80°C and supports a 5V reverse voltage. Lead-free and RoHS compliant, supplied on tape and reel.
VCC Chml CMD67-21UWC/TR8 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Depth | 2.79mm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD67-21UWC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.