
Surface mountable green LED emitter in a PLCC package. Features a 120° viewing angle and 570nm wavelength, delivering 25mcd luminous intensity. Operates with a 25mA forward current and a 5V reverse voltage. This RoHS compliant component has a power dissipation of 105mW and a temperature range of -40°C to 85°C.
VCC Chml CMD67-21VGC/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.2mm |
| Forward Current | 25mA |
| Height | 1.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Round, Flat, Clear, Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD67-21VGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.