VCC Chml CMD67-21VRC/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Round, Flat, Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 640nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD67-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
