VCC Chml CMD67-22SRUGC/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Clear, Round |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | CMD67-22 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD67-22SRUGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.