VCC Chml CMD93-21VRC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.6mm |
| Length | 3mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD93-21VRC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.