LED Bi-Color Green/Red 565nm/660nm 4-Pin SMT T/R
VCC Chml CMD9322SRUGCTR8 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Length | 3mm |
| Lens Style | Diffused |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 125° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD9322SRUGCTR8 to view detailed technical specifications.
No datasheet is available for this part.