CML CMD9322SRVGCTR8 LED SMT Subminiature Red/Green Part of the VCC Family of Products
VCC Chml CMD9322SRVGCTR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | Green, Red |
| Length | 3.4mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD9322SRVGCTR8 to view detailed technical specifications.
No datasheet is available for this part.