VCC Chml CMD95-21VGCTR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Clear |
| Lens Size | 1.7mm |
| Lens Style | Dome, Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 19.5mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD95-21VGCTR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.