VCC Chml CMD95-21VRC/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.78mm |
| Length | 2.2mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD95-21VRC/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.