VCC Chml CMD95-21VRCTR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 30mA |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Voltage | 1.7V |
| Wavelength | 640nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMD95-21VRCTR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.