VCC Chml CMD9521VYCTR10S technical specifications.
| Package/Case | SMD/SMT |
| Length | 2.2mm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMD9521VYCTR10S to view detailed technical specifications.
No datasheet is available for this part.