
Red diffused 0603 SMD LED emitter with a 170° viewing angle and 90mcd luminous intensity. Features a 1.6mm length, 0.8mm width, and 0.6mm height in a 0603 (1608 metric) surface mount package. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 75mW. Suitable for a wide temperature range of -30°C to 85°C, this RoHS compliant component is supplied on tape and reel.
VCC Chml CMDA19AR7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CMDA19 |
| Viewing Angle | 170° |
| Wavelength | 637nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA19AR7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
