
Surface mount yellow LED emitter with a 589nm wavelength and 8mcd luminous intensity. Features a diffused rectangular lens, 170° viewing angle, and a 0603 (1608 metric) case code. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 52mW. Suitable for a wide temperature range from -30°C to 85°C.
VCC Chml CMDA19CY7D1S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| Series | CMDA19 |
| Viewing Angle | 170° |
| Wavelength | 589nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA19CY7D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
