VCC Chml CMDA1AY7A1Z technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.75mm |
| Length | 3mm |
| Lens Size | 1.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 24mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA1AY7A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.