VCC Chml CMDA1BA7A1X technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Clear |
| Luminous Intensity | 75mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA1BA7A1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.