VCC Chml CMDA1BR7A1X technical specifications.
| Package/Case | 1206 |
| Height | 1.5mm |
| Length | 3mm |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml CMDA1BR7A1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.