VCC Chml CMDA1DR7A1Z technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 33.6mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 647nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA1DR7A1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.