VCC Chml CMDA2AA7D1S-100 technical specifications.
| Package/Case | 1206 |
| Length | 3.2mm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml CMDA2AA7D1S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.